Part Details for LFXTAL035293 by IQD Frequency Products
Overview of LFXTAL035293 by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL035293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-LFXTAL035293CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 16PF SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
734 In Stock |
|
$0.2687 / $0.5800 | Buy Now |
DISTI #
449-LFXTAL035293
|
Mouser Electronics | Crystals 12MHz 16pF -40C 85C RoHS: Compliant | 0 |
|
$0.2620 / $0.5700 | Order Now |