Part Details for LFXTAL036075BULK by IQD Frequency Products
Overview of LFXTAL036075BULK by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL036075BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1787-ND
|
DigiKey | CRYSTAL 27.1200MHZ 10PF TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2627 In Stock |
|
$0.2125 / $0.3500 | Buy Now |
DISTI #
449-LFXTAL036075BULK
|
Mouser Electronics | Crystals 27.12MHz 10pF -10C 60C RoHS: Compliant | 1324 |
|
$0.2070 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$0.1654 | Buy Now |
Part Details for LFXTAL036075BULK
LFXTAL036075BULK CAD Models
LFXTAL036075BULK Part Data Attributes
|
LFXTAL036075BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL036075BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4H, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |