There are no models available for this part yet.
Overview of LFXTAL050777CUTT by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for LFXTAL050777CUTT by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
449-LFXTAL050777CUTT
|
Mouser Electronics | Crystals 24MHz 16pF -40C 85C RoHS: Compliant | 0 |
|
$0.3800 / $0.4220 | Order Now |
CAD Models for LFXTAL050777CUTT by IQD Frequency Products
Part Data Attributes for LFXTAL050777CUTT by IQD Frequency Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IQD FREQUENCY PRODUCTS LTD
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
TAPE
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
20 ppm
|
Load Capacitance
|
16 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
24 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch)
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Alternate Parts for LFXTAL050777CUTT
This table gives cross-reference parts and alternative options found for LFXTAL050777CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL050777CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-4H/232DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL050777CUTT vs GSX49-4H/232DF24.0MHZ |
GSX49-4H/234DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL050777CUTT vs GSX49-4H/234DF24.0MHZ |
GSX49-3H/231DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL050777CUTT vs GSX49-3H/231DF24.0MHZ |
GSX49-3H/233DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL050777CUTT vs GSX49-3H/233DF24.0MHZ |
HC49-3H/232DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL050777CUTT vs HC49-3H/232DF24.0MHZ |
HC49-3H/233DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL050777CUTT vs HC49-3H/233DF24.0MHZ |
HC49-4H/234DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL050777CUTT vs HC49-4H/234DF24.0MHZ |
HC49-4H/233DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL050777CUTT vs HC49-4H/233DF24.0MHZ |
GSX49-4H/231DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL050777CUTT vs GSX49-4H/231DF24.0MHZ |
GSX49-4H/233DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL050777CUTT vs GSX49-4H/233DF24.0MHZ |