There are no models available for this part yet.
Overview of LFXTAL051413BULK by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LFXTAL051413BULK by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
449-LFXTAL051413BULK
|
Mouser Electronics | Crystals 4MHz 20pF -40C 85C RoHS: Compliant | 0 |
|
$0.2570 / $0.5700 | Order Now |
CAD Models for LFXTAL051413BULK by IQD Frequency Products
Part Data Attributes for LFXTAL051413BULK by IQD Frequency Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IQD FREQUENCY PRODUCTS LTD
|
Package Description
|
HC49/4HSMX, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.30
|
Samacsys Manufacturer
|
IQD
|
Additional Feature
|
BULK
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
4 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch)
|
Series Resistance
|
130 Ω
|
Surface Mount
|
YES
|
Alternate Parts for LFXTAL051413BULK
This table gives cross-reference parts and alternative options found for LFXTAL051413BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL051413BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL037078BULK | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL051413BULK vs LFXTAL037078BULK |
LFXTAL078542CUTT | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL051413BULK vs LFXTAL078542CUTT |
LFXTAL051413REEL | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL051413BULK vs LFXTAL051413REEL |
LFXTAL019833REEL | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL051413BULK vs LFXTAL019833REEL |
LFXTAL016754BULK | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL051413BULK vs LFXTAL016754BULK |
LFXTAL016754REEL | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL051413BULK vs LFXTAL016754REEL |
LFXTAL016527BULK | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL051413BULK vs LFXTAL016527BULK |
LFXTAL059360BULK | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL051413BULK vs LFXTAL059360BULK |