-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 25MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL051737BULK
|
Mouser Electronics | Crystals 25MHz 18pF -40C 85C RoHS: Compliant | 0 |
|
$0.3680 / $0.7100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFXTAL051737BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL051737BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for LFXTAL051737BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL051737BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC6ASBBLM25.0-T2 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 2 PIN | Abracon Corporation | LFXTAL051737BULK vs FC6ASBBLM25.0-T2 |
ABSM3A-25.000MHZ-Z-T | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | LFXTAL051737BULK vs ABSM3A-25.000MHZ-Z-T |
ABMM-25.000MHZ-N-T | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFXTAL051737BULK vs ABMM-25.000MHZ-N-T |
GSX-1C/551EF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | LFXTAL051737BULK vs GSX-1C/551EF25.0MHZ |
ABMM-25.000MHZ-E-T | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFXTAL051737BULK vs ABMM-25.000MHZ-E-T |
FC3BSBBLE25.0-T3 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | LFXTAL051737BULK vs FC3BSBBLE25.0-T3 |
FC3BSBBLM25.0-T1 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | LFXTAL051737BULK vs FC3BSBBLM25.0-T1 |
86M250-18(LPN) | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | SMI Inc | LFXTAL051737BULK vs 86M250-18(LPN) |
FC6ASBBLM25.0-T1 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 2 PIN | Abracon Corporation | LFXTAL051737BULK vs FC6ASBBLM25.0-T1 |