There are no models available for this part yet.
Overview of LFXTAL054680BULK by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFXTAL054680BULK by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
449-LFXTAL054680BULK
|
Mouser Electronics | Crystals 16MHz 20pF -10C 60C RoHS: Compliant | 0 |
|
$0.2260 / $0.4900 | Order Now |
CAD Models for LFXTAL054680BULK by IQD Frequency Products
Part Data Attributes for LFXTAL054680BULK by IQD Frequency Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IQD FREQUENCY PRODUCTS LTD
|
Package Description
|
HC49/4H, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
BULK
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch)
|
Series Resistance
|
40 Ω
|
Surface Mount
|
NO
|
Alternate Parts for LFXTAL054680BULK
This table gives cross-reference parts and alternative options found for LFXTAL054680BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL054680BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL080506BULK | Parallel - Fundamental Quartz Crystal, 16MHz Nom | IQD Frequency Products | LFXTAL054680BULK vs LFXTAL080506BULK |
LFXTAL019397BULK | Parallel - Fundamental Quartz Crystal, 16MHz Nom | IQD Frequency Products | LFXTAL054680BULK vs LFXTAL019397BULK |