Part Details for LFXTAL055295BULK by IQD Frequency Products
Overview of LFXTAL055295BULK by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LFXTAL055295BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12.00M-CFPX180
|
TME | Resonator: quartz, 12MHz, ±20ppm, 18pF, SMD, 3.4x2.7x0.8mm Min Qty: 1 | 1029 |
|
$0.4793 / $1.0844 | Buy Now |
DISTI #
LFXTAL055295BUL
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFXTAL055295BULK
LFXTAL055295BULK CAD Models
LFXTAL055295BULK Part Data Attributes:
|
LFXTAL055295BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL055295BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 12MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for LFXTAL055295BULK
This table gives cross-reference parts and alternative options found for LFXTAL055295BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL055295BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM10T-18-12.000M-20G1LP | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | LFXTAL055295BULK vs SM10T-18-12.000M-20G1LP |
SM10T-18-12.000M-20G1GH | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | LFXTAL055295BULK vs SM10T-18-12.000M-20G1GH |
SM10T-18-12.000M-20G1JH | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | LFXTAL055295BULK vs SM10T-18-12.000M-20G1JH |
SM10T-18-12.000M-20G1EH | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | LFXTAL055295BULK vs SM10T-18-12.000M-20G1EH |
SM10T-18-12.000M-20G1EC | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | LFXTAL055295BULK vs SM10T-18-12.000M-20G1EC |
SM10T-18-12.000M-20G1KJ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | LFXTAL055295BULK vs SM10T-18-12.000M-20G1KJ |
SM10T-18-12.000M-20G1EE | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | LFXTAL055295BULK vs SM10T-18-12.000M-20G1EE |
SM10T-18-12.000M-20G1JJ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | LFXTAL055295BULK vs SM10T-18-12.000M-20G1JJ |
SM10T-18-12.000M-20G1CB | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | LFXTAL055295BULK vs SM10T-18-12.000M-20G1CB |
SM10T-18-12.000M-20G1LL | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | LFXTAL055295BULK vs SM10T-18-12.000M-20G1LL |