-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 8MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL055663BULK
|
Mouser Electronics | Crystals 8.0MHz 5.0 x 3.2 x 1.0mm RoHS: Compliant | 2585 |
|
$0.5450 / $1.0400 | Buy Now |
DISTI #
LFXTAL055663BUL
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFXTAL055663BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL055663BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 8MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
This table gives cross-reference parts and alternative options found for LFXTAL055663BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL055663BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8.000MHZMJ/20/30/-20+70/18PF/ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN | Euroquartz Ltd | LFXTAL055663BULK vs 8.000MHZMJ/20/30/-20+70/18PF/ |
8.000MHZMJ/20/30/-10+60/18PF/ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN | Euroquartz Ltd | LFXTAL055663BULK vs 8.000MHZMJ/20/30/-10+60/18PF/ |
8.000MHZMJ/20/30/-40+85/18PF/ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN | Euroquartz Ltd | LFXTAL055663BULK vs 8.000MHZMJ/20/30/-40+85/18PF/ |