Part Details for LFXTAL058124CUTT by IQD Frequency Products
Overview of LFXTAL058124CUTT by IQD Frequency Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LFXTAL058124CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL058124CUTT
|
Mouser Electronics | Crystals 24.0MHz 3.2 x 2.5 x 0.8mm RoHS: Compliant | 0 |
|
$0.4130 / $0.7000 | Order Now |
DISTI #
24.00M-CFPX-180
|
TME | Resonator: quartz, 24MHz, ±20ppm, 18pF, SMD, 3.4x2.7x0.8mm Min Qty: 1 | 13 |
|
$0.5550 / $1.0850 | Buy Now |
Part Details for LFXTAL058124CUTT
LFXTAL058124CUTT CAD Models
LFXTAL058124CUTT Part Data Attributes
|
LFXTAL058124CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL058124CUTT
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 24MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Additional Feature | TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL058124CUTT
This table gives cross-reference parts and alternative options found for LFXTAL058124CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL058124CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49-3H/232EF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL058124CUTT vs HC49-3H/232EF24.0MHZ |
GSX49-4H/231EF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL058124CUTT vs GSX49-4H/231EF24.0MHZ |
HC49-4H/232EF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL058124CUTT vs HC49-4H/232EF24.0MHZ |
HC49-4H/231EF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL058124CUTT vs HC49-4H/231EF24.0MHZ |
HC49-3H/231EF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL058124CUTT vs HC49-3H/231EF24.0MHZ |
GSX49-3H/233EF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL058124CUTT vs GSX49-3H/233EF24.0MHZ |
HC49-3H/233EF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL058124CUTT vs HC49-3H/233EF24.0MHZ |
GSX49-3H/232EF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL058124CUTT vs GSX49-3H/232EF24.0MHZ |
HC49-4H/233EF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL058124CUTT vs HC49-4H/233EF24.0MHZ |
HC49-3H/234EF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL058124CUTT vs HC49-3H/234EF24.0MHZ |