Part Details for LFXTAL059535BULK by IQD Frequency Products
Overview of LFXTAL059535BULK by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LFXTAL059535BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1281-ND
|
DigiKey | CRYSTAL 32.0000MHZ 18PF SMD Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
449-LFXTAL059535BULK
|
Mouser Electronics | Crystals 32.0MHz 5.0 x 3.2 x 1.0mm RoHS: Compliant | 38 |
|
$0.6270 / $1.0500 | Buy Now |
DISTI #
32.00M-CFPX104
|
TME | Resonator: quartz, 32MHz, ±20ppm, 18pF, SMD, 5x3.2x1mm Min Qty: 1 | 329 |
|
$0.6290 / $1.1820 | Buy Now |
DISTI #
LFXTAL059535BUL
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFXTAL059535BULK
LFXTAL059535BULK CAD Models
LFXTAL059535BULK Part Data Attributes:
|
LFXTAL059535BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL059535BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 32MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |