Part Details for LFXTAL059537 by IQD Frequency Products
Overview of LFXTAL059537 by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL059537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-LFXTAL059537CT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5908 / $1.0200 | Buy Now |
DISTI #
449-LFXTAL059537
|
Mouser Electronics | Crystals 40MHz 18pF 30ppm -40C +85C RoHS: Compliant | 0 |
|
$0.5500 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.5340 | Buy Now |