Part Details for LFXTAL059537BULK by IQD Frequency Products
Overview of LFXTAL059537BULK by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LFXTAL059537BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1283-ND
|
DigiKey | CRYSTAL 40.0000MHZ 18PF SMD Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
449-LFXTAL059537BULK
|
Mouser Electronics | Crystals 40.0MHz 5.0 x 3.2 x 1.0mm RoHS: Compliant | 0 |
|
$0.6440 / $1.0500 | Order Now |
DISTI #
LFXTAL059537BUL
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$0.5600 | Buy Now |
Part Details for LFXTAL059537BULK
LFXTAL059537BULK CAD Models
LFXTAL059537BULK Part Data Attributes
|
LFXTAL059537BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL059537BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 40MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL059537BULK
This table gives cross-reference parts and alternative options found for LFXTAL059537BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL059537BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL059537REEL | Parallel - Fundamental Quartz Crystal, 40MHz Nom | IQD Frequency Products | LFXTAL059537BULK vs LFXTAL059537REEL |