Part Details for LFXTAL059638RL3K by IQD Frequency Products
Overview of LFXTAL059638RL3K by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LFXTAL059638RL3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL059638RL3K
|
Mouser Electronics | Crystals 20/30/-40 to 85C/18 FUND RoHS: Compliant | 0 |
|
$0.3460 / $0.3530 | Order Now |
Part Details for LFXTAL059638RL3K
LFXTAL059638RL3K CAD Models
LFXTAL059638RL3K Part Data Attributes
|
LFXTAL059638RL3K
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL059638RL3K
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 20MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL059638RL3K
This table gives cross-reference parts and alternative options found for LFXTAL059638RL3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL059638RL3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49-3H/234EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | LFXTAL059638RL3K vs HC49-3H/234EF20.0MHZ |
GSX49-3H/233EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | LFXTAL059638RL3K vs GSX49-3H/233EF20.0MHZ |
ABMM-20.000MHZ-D-2-Y-F-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFXTAL059638RL3K vs ABMM-20.000MHZ-D-2-Y-F-T |
GSX49-3/234EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN | Golledge Electronics Ltd | LFXTAL059638RL3K vs GSX49-3/234EF20.0MHZ |
GSX49-3/233EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN | Golledge Electronics Ltd | LFXTAL059638RL3K vs GSX49-3/233EF20.0MHZ |
HC49-4H/231EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | LFXTAL059638RL3K vs HC49-4H/231EF20.0MHZ |
GSX49-4H/234EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | LFXTAL059638RL3K vs GSX49-4H/234EF20.0MHZ |
HC49-4H/232EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | LFXTAL059638RL3K vs HC49-4H/232EF20.0MHZ |
ABM7-20.000MHZ-D-2-Y-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | LFXTAL059638RL3K vs ABM7-20.000MHZ-D-2-Y-T |
HC49-4H/234EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | LFXTAL059638RL3K vs HC49-4H/234EF20.0MHZ |