Part Details for LFXTAL059668CUTT by IQD Frequency Products
Overview of LFXTAL059668CUTT by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LFXTAL059668CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL059668CUTT
|
Mouser Electronics | Crystals 27.0MHz 3.2 x 2.5 x 0.8mm RoHS: Compliant | 0 |
|
$0.4850 / $0.9400 | Order Now |
DISTI #
LFXTAL059668CUT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.3900 / $0.5000 | Buy Now |
Part Details for LFXTAL059668CUTT
LFXTAL059668CUTT CAD Models
LFXTAL059668CUTT Part Data Attributes
|
LFXTAL059668CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL059668CUTT
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |