Part Details for LFXTAL066137CUTT by IQD Frequency Products
Overview of LFXTAL066137CUTT by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Communication and Networking
Price & Stock for LFXTAL066137CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL066137CUTT
|
Mouser Electronics | Crystals 40MHz 10pF -40C 85C RoHS: Compliant | 0 |
|
$0.4750 / $0.9200 | Order Now |
Part Details for LFXTAL066137CUTT
LFXTAL066137CUTT CAD Models
LFXTAL066137CUTT Part Data Attributes
|
LFXTAL066137CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL066137CUTT
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 40MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES |