There are no models available for this part yet.
Overview of LFXTAL066198 by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFXTAL066198 by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97Y1994
|
Newark | Crystal, 32.768Khz, 9Pf, 1.6Mm X 1Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 1.6Mm X 1Mm, Frequency Stability +/-:-, Load Capacitance:9Pf, Frequency Tolerance +/-:20Ppm, Product Range:Iqxc-90 Series, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFXTAL066198 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 / $1.3600 | Buy Now | |
DISTI #
1923-LFXTAL066198CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13148 In Stock |
|
$0.6625 / $0.8500 | Buy Now | |
DISTI #
449-LFXTAL066198
|
Mouser Electronics | Crystals 32.7680kHz 1.6 x 1.0 x 0.5mm RoHS: Compliant | 0 |
|
$0.6620 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.9340 | Buy Now |
CAD Models for LFXTAL066198 by IQD Frequency Products
Part Data Attributes for LFXTAL066198 by IQD Frequency Products
LFXTAL066198
IQD Frequency Products
|
|
---|---|
Samacsys Manufacturer
|
IQD
|
Want to compare parts?
-
LFXTAL066198IQD Frequency ProductsVS
-