Part Details for LFXTAL066198CUTT by IQD Frequency Products
Overview of LFXTAL066198CUTT by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for LFXTAL066198CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL066198CUTT
|
Mouser Electronics | Crystals 32.7680kHz 1.6 x 1.0 x 0.5mm RoHS: Compliant | 926 |
|
$0.8750 / $1.1200 | Buy Now |
DISTI #
LFXTAL066198CUT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.9800 | Buy Now |
Part Details for LFXTAL066198CUTT
LFXTAL066198CUTT CAD Models
LFXTAL066198CUTT Part Data Attributes
|
LFXTAL066198CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL066198CUTT
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | ROHS AND REACH COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | IQD | |
Additional Feature | TAPE | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Physical Dimension | L1.6XB1.0XH0.5 (mm)/L0.063XB0.039XH0.02 (inch) | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |