Part Details for LFXTAL070480 by IQD Frequency Products
Overview of LFXTAL070480 by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL070480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-LFXTAL070480CT-ND
|
DigiKey | HC49/4HSMX 13.4 X 4.9MM25.0MHZ Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.2630 / $0.5600 | Buy Now |
DISTI #
449-LFXTAL070480
|
Mouser Electronics | IQD Frequency Products 25MHz 18pF -40C 85C RoHS: Compliant | 0 |
|
$0.2530 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.1720 | Buy Now |