Part Details for LFXTAL070487CUTT by IQD Frequency Products
Overview of LFXTAL070487CUTT by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LFXTAL070487CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL070487CUTT
|
Mouser Electronics | Crystals 25MHz 18pF -20C 70C RoHS: Compliant | 0 |
|
$0.3640 / $0.3980 | Order Now |
Part Details for LFXTAL070487CUTT
LFXTAL070487CUTT CAD Models
LFXTAL070487CUTT Part Data Attributes
|
LFXTAL070487CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL070487CUTT
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL070487CUTT
This table gives cross-reference parts and alternative options found for LFXTAL070487CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL070487CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-4H/234EF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | LFXTAL070487CUTT vs GSX49-4H/234EF25.0MHZ |
GSX49-3/234EF25.0MHZ | Parallel - Fundamental Quartz Crystal | Golledge Electronics Ltd | LFXTAL070487CUTT vs GSX49-3/234EF25.0MHZ |
GSX49-3H/231EF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | LFXTAL070487CUTT vs GSX49-3H/231EF25.0MHZ |
GSX49-4H/231EF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | LFXTAL070487CUTT vs GSX49-4H/231EF25.0MHZ |
GSX49-4H/232EF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | LFXTAL070487CUTT vs GSX49-4H/232EF25.0MHZ |
GSX49-3/232EF25.0MHZ | Parallel - Fundamental Quartz Crystal | Golledge Electronics Ltd | LFXTAL070487CUTT vs GSX49-3/232EF25.0MHZ |
GSX49-3H/232EF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | LFXTAL070487CUTT vs GSX49-3H/232EF25.0MHZ |
GSX49-4H/233EF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | LFXTAL070487CUTT vs GSX49-4H/233EF25.0MHZ |
GSX49-3/231EF25.0MHZ | Parallel - Fundamental Quartz Crystal | Golledge Electronics Ltd | LFXTAL070487CUTT vs GSX49-3/231EF25.0MHZ |
GSX49-3H/233EF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | LFXTAL070487CUTT vs GSX49-3H/233EF25.0MHZ |