Part Details for LFXTAL071258CUTT by IQD Frequency Products
Overview of LFXTAL071258CUTT by IQD Frequency Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL071258CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL071258CUTT
|
Mouser Electronics | Crystals 24.5760MHz AEC-Q200 2.0 x 1.6 x 0.5mm RoHS: Compliant | 0 |
|
$0.6810 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7300 | Buy Now |
DISTI #
81437660
|
Verical | Crystal 24.576MHz ±10ppm (Tol) ±100ppm (Stability) 10pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD Cut Tape RoHS: Compliant Min Qty: 95 Package Multiple: 95 Date Code: 1738 | Americas - 95 |
|
$1.3222 | Buy Now |
DISTI #
24.5760M-IQXC-42A
|
TME | Resonator: quartz, 24.576MHz, ±10ppm, 10pF, SMD, 2x1.6x0.5mm Min Qty: 1 | 0 |
|
$1.1300 / $1.3100 | RFQ |
DISTI #
LFXTAL071258CUT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$0.6900 / $0.7700 | Buy Now |
DISTI #
C1S327300049679
|
Chip1Stop | Crystal 24.576MHz ±10ppm (Tol) ±100ppm (Stability) 10pF FUND 100Ohm Automotive 4-Pin SMD Cut Tape RoHS: Compliant | 10 |
|
$0.1800 | Buy Now |
Part Details for LFXTAL071258CUTT
LFXTAL071258CUTT CAD Models
LFXTAL071258CUTT Part Data Attributes
|
LFXTAL071258CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL071258CUTT
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 24.576MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | ROHS AND REACH COMPLIANT, HERMETICALLY SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Additional Feature | AEC-Q200 QUALIFIED; TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |