Part Details for LFXTAL071673CUTT by IQD Frequency Products
Overview of LFXTAL071673CUTT by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL071673CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL071673CUTT
|
Mouser Electronics | Crystals 6.0MHz AEC-Q200 7.0 x 5.0 x 1.2mm RoHS: Compliant | 0 |
|
$1.4000 / $1.8200 | Order Now |
|
Future Electronics | Crystals 6.0MHz AEC-Q200 7.0 x 5.0 x 1.2mm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.1800 | Buy Now |
DISTI #
LFXTAL071673CUT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.9400 / $1.2300 | Buy Now |
Part Details for LFXTAL071673CUTT
LFXTAL071673CUTT CAD Models
LFXTAL071673CUTT Part Data Attributes:
|
LFXTAL071673CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL071673CUTT
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 6MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | ROHS AND REACH COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | AEC-Q200; TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |