Part Details for LFXTAL072541 by IQD Frequency Products
Overview of LFXTAL072541 by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL072541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-LFXTAL072541CT-ND
|
DigiKey | CRYSTAL 27.0000MHZ 8PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4833 / $0.8700 | Buy Now |
DISTI #
449-LFXTAL072541
|
Mouser Electronics | IQD Frequency Products 27MHz 18pF 15ppm -20C +70C RoHS: Compliant | 0 |
|
$0.4660 / $0.4840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.6220 | Buy Now |