Part Details for LFXTAL082077REEL by IQD Frequency Products
Overview of LFXTAL082077REEL by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LFXTAL082077REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-LFXTAL082077REELCT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 8PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4303 / $0.7500 | Buy Now |
Part Details for LFXTAL082077REEL
LFXTAL082077REEL CAD Models
LFXTAL082077REEL Part Data Attributes
|
LFXTAL082077REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL082077REEL
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 40MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.4mm x 2.7mm x 0.8mm | |
Series Resistance | 35 Ω | |
Surface Mount | YES |