Part Details for LFXTAL082125CUTT by IQD Frequency Products
Overview of LFXTAL082125CUTT by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL082125CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL082125CUTT
|
Mouser Electronics | Crystals 25MHz 10ppm 8pF -40C + 85C RoHS: Compliant | 70 |
|
$0.4370 / $0.9100 | Buy Now |
Part Details for LFXTAL082125CUTT
LFXTAL082125CUTT CAD Models
LFXTAL082125CUTT Part Data Attributes
|
LFXTAL082125CUTT
IQD Frequency Products
Buy Now
|
Compare Parts:
LFXTAL082125CUTT
IQD Frequency Products
|
Samacsys Manufacturer | IQD |