Part Details for LFXTAL083138 by IQD Frequency Products
Overview of LFXTAL083138 by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL083138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-LFXTAL083138CT-ND
|
DigiKey | CRYSTAL 8.0000MHZ 12PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11192 In Stock |
|
$0.2675 / $0.8100 | Buy Now |
DISTI #
449-LFXTAL083138
|
Mouser Electronics | IQD Frequency Products 8MHz 30ppm 12pF -40C + 85C RoHS: Compliant | 6000 |
|
$0.4220 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.4140 | Buy Now |