There are no models available for this part yet.
Overview of LFXTAL083408 by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LFXTAL083408 by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1923-LFXTAL083408CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 12PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
809 In Stock |
|
$0.4091 / $0.7900 | Buy Now | |
DISTI #
449-LFXTAL083408
|
Mouser Electronics | IQD Frequency Products 25MHz 20ppm 12pF -40C + 105C RoHS: Compliant | 0 |
|
$0.4090 / $0.4240 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.3470 | Buy Now |