Part Details for LG1605DXB-FLP by Broadcom Limited
Overview of LG1605DXB-FLP by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG1605DXB-FLP
LG1605DXB-FLP CAD Models
LG1605DXB-FLP Part Data Attributes
|
LG1605DXB-FLP
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
LG1605DXB-FLP
Broadcom Limited
Support Circuit, 1-Func, CQFP16, GLASS SEALED, FP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | GLASS SEALED, FP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-GQFP-G16 | |
JESD-609 Code | e0 | |
Length | 5.842 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3716 mm | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.762 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.842 mm |
Alternate Parts for LG1605DXB-FLP
This table gives cross-reference parts and alternative options found for LG1605DXB-FLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG1605DXB-FLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG1605DXB-FLP | ATM/SONET/SDH SUPPORT CIRCUIT, CQFP16, GLASS SEALED, FP-16 | Avago Technologies | LG1605DXB-FLP vs LG1605DXB-FLP |