There are no models available for this part yet.
Overview of LG1605DXB-FLP by LSI Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LG1605DXB-FLP by LSI Corporation
Part Data Attributes for LG1605DXB-FLP by LSI Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGERE SYSTEMS INC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP, QFP16,.4SQ,30
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
5A991.B.1
|
HTS Code
|
8542.31.00.01
|
Applications
|
SDH; SONET
|
JESD-30 Code
|
S-GQFP-G16
|
JESD-609 Code
|
e0
|
Length
|
5.842 mm
|
Neg Supply Voltage-Nom
|
-5.2 V
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP16,.4SQ,30
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.3716 mm
|
Supply Current-Max
|
0.1 mA
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Telecom IC Type
|
ATM/SONET/SDH SUPPORT CIRCUIT
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.762 mm
|
Terminal Position
|
QUAD
|
Width
|
5.842 mm
|
Alternate Parts for LG1605DXB-FLP
This table gives cross-reference parts and alternative options found for LG1605DXB-FLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG1605DXB-FLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG1605DXB-TR16 | Support Circuit, 1-Func, CQFP16, GLASS SEALED, FP-16 | LSI Corporation | LG1605DXB-FLP vs LG1605DXB-TR16 |
LG1605DXB-TR16 | Support Circuit, 1-Func, CQFP16, GLASS SEALED, FP-16 | Broadcom Limited | LG1605DXB-FLP vs LG1605DXB-TR16 |