Part Details for LGA0307-471K by Token Electronics Industry Co Ltd
Overview of LGA0307-471K by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGA0307-471K
LGA0307-471K CAD Models
LGA0307-471K Part Data Attributes
|
LGA0307-471K
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LGA0307-471K
Token Electronics Industry Co Ltd
General Purpose Inductor, 470000000uH, 10%,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Fixed | |
DC Resistance | 11.6 Ω | |
Inductance-Nom (L) | 470000000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Package Diameter | 3 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Box | |
Quality Factor-Min (at L-nom) | 60 | |
Self Resonance Frequency | 2.56 MHz | |
Tolerance | 10% |