Part Details for LGA100A-12-SNJ1Y by Cosel USA Inc
Overview of LGA100A-12-SNJ1Y by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGA100A-12-SNJ1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGA100A-12-SNJ1Y-ND
|
DigiKey | AC/DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$66.6100 | Buy Now |
DISTI #
436-LGA100A-12-SNJ1Y
|
Mouser Electronics | Switching Power Supplies 100W 12V 8.5A w/Chassis & Cover RoHS: Compliant | 0 |
|
$57.0700 / $67.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$52.4300 | Buy Now |
DISTI #
000000000003615809
|
Sager | Switching Power Supplies 100W 12V 8.5A w/Chassis & Cover Min Qty: 1 | 0 |
|
$57.3600 / $58.1500 | Buy Now |
Part Details for LGA100A-12-SNJ1Y
LGA100A-12-SNJ1Y CAD Models
LGA100A-12-SNJ1Y Part Data Attributes
|
LGA100A-12-SNJ1Y
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LGA100A-12-SNJ1Y
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 185 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.833333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 46 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 102 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.2 s | |
Width | 72 mm |
Alternate Parts for LGA100A-12-SNJ1Y
This table gives cross-reference parts and alternative options found for LGA100A-12-SNJ1Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGA100A-12-SNJ1Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBA100F-12-EN | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA100A-12-SNJ1Y vs PBA100F-12-EN |
LGA100A-12-S | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA100A-12-SNJ1Y vs LGA100A-12-S |
LCA100S-12-C | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA100A-12-SNJ1Y vs LCA100S-12-C |
PMT-12V100W2BAA | AC-DC Regulated Power Supply Module, | Delta Electronics Inc | LGA100A-12-SNJ1Y vs PMT-12V100W2BAA |
LCA100S-12 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA100A-12-SNJ1Y vs LCA100S-12 |
LFA100F-12-SNR2 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA100A-12-SNJ1Y vs LFA100F-12-SNR2 |
LFA100F-12-SNR2Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA100A-12-SNJ1Y vs LFA100F-12-SNR2Y |
LGA100A-12-G | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA100A-12-SNJ1Y vs LGA100A-12-G |
LFA100F-12-GJ1Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA100A-12-SNJ1Y vs LFA100F-12-GJ1Y |
LGA100A-12-Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA100A-12-SNJ1Y vs LGA100A-12-Y |