Part Details for LGA100A-24-SNJ1 by Cosel USA Inc
Overview of LGA100A-24-SNJ1 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGA100A-24-SNJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGA100A-24-SNJ1-ND
|
DigiKey | AC/DC CONVERTER 24V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$66.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$52.4300 | Buy Now |
DISTI #
000000000003615833
|
Sager | Switching Power Supplies 100W 24V 4.3A w/Chassis & Cover Min Qty: 1 | 0 |
|
$57.3600 / $58.1500 | Buy Now |