Part Details for LGA10C-00SADJJ by Artesyn Embedded Technologies
Overview of LGA10C-00SADJJ by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Automotive
Price & Stock for LGA10C-00SADJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2463
|
Newark | Dc-Dc Converter, 0.59V To 5.1V, Module, Power Supply Applications:Ite, Output Power Max:50W, Output Voltage Min:590Mv, Output Voltage Max:5.1V, Output Current Max:10A, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Min:3Vrohs Compliant: Yes |Artesyn Embedded Technologies LGA10C-00SADJJ Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4300 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 0.59V to 5.1V 10A 50W 24-Pin LGA Module RoHS: Compliant |
200 In Stock |
|
$16.7000 / $49.8700 | Buy Now |
DISTI #
000000000005108739
|
Sager | Non-Isolated DC/DC Converters 50W 0.59-5.1 @ 10A 16.26x16.26x3.27mm Min Qty: 1 | 0 |
|
$17.1800 / $19.4600 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 0.59V to 5.1V 10A 50W 24-Pin LGA Module RoHS: Compliant |
200 In Stock |
|
$16.7000 / $49.8700 | Buy Now |
Part Details for LGA10C-00SADJJ
LGA10C-00SADJJ CAD Models
LGA10C-00SADJJ Part Data Attributes
|
LGA10C-00SADJJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LGA10C-00SADJJ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | Module-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XXMA-X24 | |
Length | 16.26 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 0.59 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.52 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 16.26 mm |