Part Details for LGA50A-24-HJ1 by Cosel USA Inc
Overview of LGA50A-24-HJ1 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGA50A-24-HJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGA50A-24-HJ1-ND
|
DigiKey | AC/DC CONVERTER 24V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$41.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$31.4200 | Buy Now |
DISTI #
000000000003615942
|
Sager | Switching Power Supplies 50W 24V 2.5A VH(J.S.T.) Conn Type Min Qty: 1 | 0 |
|
$34.3200 / $34.8500 | Buy Now |