Part Details for LGB1126A-R2 by Black Box Corporation
Overview of LGB1126A-R2 by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGB1126A-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4116
|
Newark | Ethernet Switch, Managed Gigabit, Rack, No. Of Ports:26Ports, Ethernet Switch Type:Managed Gigabit Ethernet, Ethernet Switch Mounting:Rack, Port Types:Rj45 X 24, Rj45/Sfp X 2, Network Speeds:10Mbps, 100Mbps, 1Gbps, Product Range:- Rohs Compliant: Yes |Black Box LGB1126A-R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$585.9500 | Buy Now |
|
NAC | GIGABIT MANAGED ETHERNET SWITCH - 26-PORT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |