Part Details for LGE3M35065Q by Luguang Electronic Technology Co Ltd
Overview of LGE3M35065Q by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGE3M35065Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGE3M35065Q
|
TME | Transistor: N-MOSFET, SiC, unipolar, 650V, 40A, Idm: 130A, 370W Min Qty: 1 | 0 |
|
$13.7800 / $21.8000 | RFQ |