Part Details for LGE3M70120Q by Luguang Electronic Technology Co Ltd
Overview of LGE3M70120Q by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGE3M70120Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGE3M70120Q
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.2kV, 27A, Idm: 85A, 200W Min Qty: 1 | 0 |
|
$9.7100 / $15.5000 | RFQ |