Part Details for LGHK060310NJ-T by TAIYO YUDEN
Overview of LGHK060310NJ-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGHK060310NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor High Frequency Chip Multi-Layer 10nH 5% 100MHz 5Q-Factor Ceramic 220mA 510mOhm DCR 0201 T/R RoHS: Compliant |
29986 In Stock |
|
$0.0223 / $0.0292 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 15000 |
|
$0.0225 / $0.1500 | Buy Now |
|
Quest Components | 12000 |
|
$0.0300 / $0.2000 | Buy Now | |
|
Master Electronics | Inductor High Frequency Chip Multi-Layer 10nH 5% 100MHz 5Q-Factor Ceramic 220mA 510mOhm DCR 0201 T/R RoHS: Compliant |
29986 In Stock |
|
$0.0223 / $0.0292 | Buy Now |