Part Details for LGHK06032N7S-T by TAIYO YUDEN
Overview of LGHK06032N7S-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGHK06032N7S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor High Frequency Chip Multi-Layer 2.7nH 0.3nH 100MHz 5Q-Factor Ceramic 340mA 210mOhm DCR 0201 T/R RoHS: Compliant |
1 In Stock |
|
$0.0223 / $0.0321 | Buy Now |
|
Bristol Electronics | 45000 |
|
RFQ | ||
|
Master Electronics | Inductor High Frequency Chip Multi-Layer 2.7nH 0.3nH 100MHz 5Q-Factor Ceramic 340mA 210mOhm DCR 0201 T/R RoHS: Compliant |
1 In Stock |
|
$0.0223 / $0.0321 | Buy Now |