Part Details for LGJ10145TS-5R6M3R2-H by TDK Corporation
Overview of LGJ10145TS-5R6M3R2-H by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LGJ10145TS-5R6M3R2-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y5658
|
Newark | -/Tape And Reel |Tdk LGJ10145TS-5R6M3R2-H RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15004-1-ND
|
DigiKey | FIXED IND 5.6UH 3.2A 22 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
488 In Stock |
|
$2.3270 / $4.0000 | Buy Now |
|
Bristol Electronics | 481 |
|
RFQ | ||
|
Quest Components | 384 |
|
$3.0716 / $5.5848 | Buy Now |
Part Details for LGJ10145TS-5R6M3R2-H
LGJ10145TS-5R6M3R2-H CAD Models
LGJ10145TS-5R6M3R2-H Part Data Attributes
|
LGJ10145TS-5R6M3R2-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LGJ10145TS-5R6M3R2-H
TDK Corporation
General Purpose Inductor,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Inductor Type | GENERAL PURPOSE INDUCTOR |