Part Details for LGJ12565TS-102MR45-H by TDK Corporation
Overview of LGJ12565TS-102MR45-H by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LGJ12565TS-102MR45-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-15020-1-ND
|
DigiKey | FIXED IND 1MH 500MA 1.68 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
465 In Stock |
|
$3.7572 / $6.0600 | Buy Now |
|
Bristol Electronics | 491 |
|
RFQ | ||
|
Quest Components | 392 |
|
$4.9596 / $9.0174 | Buy Now |
Part Details for LGJ12565TS-102MR45-H
LGJ12565TS-102MR45-H CAD Models
LGJ12565TS-102MR45-H Part Data Attributes
|
LGJ12565TS-102MR45-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LGJ12565TS-102MR45-H
TDK Corporation
FIXED IND 1MH 500MA 1.68 OHM SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 1.68 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.45 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |