Part Details for LGJ12565TS-150M4R2-H by TDK Corporation
Overview of LGJ12565TS-150M4R2-H by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LGJ12565TS-150M4R2-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y5664
|
Newark | -/Tape And Reel |Tdk LGJ12565TS-150M4R2-H Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LGJ12565TS-150M4R2
|
Avnet Americas | LGJ12565TS-150M4R2-H - Tape and Reel (Alt: LGJ12565TS-150M4R2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
LGJ12565TS-150M4R2
|
Avnet Americas | LGJ12565TS-150M4R2-H - Tape and Reel (Alt: LGJ12565TS-150M4R2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for LGJ12565TS-150M4R2-H
LGJ12565TS-150M4R2-H CAD Models
LGJ12565TS-150M4R2-H Part Data Attributes:
|
LGJ12565TS-150M4R2-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LGJ12565TS-150M4R2-H
TDK Corporation
FIXED IND 15UH 4.4A 23.7 MOHM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.0237 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 4.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |