Part Details for LGJ12575TS-100M5R4-H by TDK Corporation
Overview of LGJ12575TS-100M5R4-H by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGJ12575TS-100M5R4-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y5678
|
Newark | -/Tape And Reel |Tdk LGJ12575TS-100M5R4-H Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15034-1-ND
|
DigiKey | FIXED IND 10UH 5.4A 15.6MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$6.6700 | Buy Now |
|
Bristol Electronics | 390 |
|
RFQ | ||
|
Quest Components | 312 |
|
$8.5376 / $12.0060 | Buy Now |