Part Details for LGJ12575TS-1R2N8R2-H by TDK Corporation
Overview of LGJ12575TS-1R2N8R2-H by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGJ12575TS-1R2N8R2-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y5677
|
Newark | -/Tape And Reel |Tdk LGJ12575TS-1R2N8R2-H RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15038-1-ND
|
DigiKey | FIXED IND 1.2UH 8.2A 5.1MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
420 In Stock |
|
$4.1329 / $6.6700 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$4.9595 / $9.9189 | Buy Now |