Part Details for LGJ7045TS-330M1R1-H by TDK Corporation
Overview of LGJ7045TS-330M1R1-H by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGJ7045TS-330M1R1-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-14994-1-ND
|
DigiKey | FIXED IND 33UH 1.11A 120MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
368 In Stock |
|
$1.7130 / $2.9400 | Buy Now |
|
Bristol Electronics | 976 |
|
RFQ | ||
|
Quest Components | 780 |
|
$2.2612 / $4.1112 | Buy Now |
Part Details for LGJ7045TS-330M1R1-H
LGJ7045TS-330M1R1-H CAD Models
LGJ7045TS-330M1R1-H Part Data Attributes
|
LGJ7045TS-330M1R1-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LGJ7045TS-330M1R1-H
TDK Corporation
FIXED IND 33UH 1.11A 120 MOHM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2828 | |
Construction | Wirewound | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |