Part Details for LGR2D122MELB50 by Nichicon Corporation
Overview of LGR2D122MELB50 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGR2D122MELB50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2959
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGR2D122MELB50 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $4.4400 | Buy Now |
DISTI #
493-7995-ND
|
DigiKey | CAP ALUM 1200UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
181 In Stock |
|
$3.7835 / $6.8100 | Buy Now |
DISTI #
647-LGR2D122MELB50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 1200uF Long Life RoHS: Compliant | 0 |
|
$3.8500 / $4.6000 | Order Now |
Part Details for LGR2D122MELB50
LGR2D122MELB50 CAD Models
LGR2D122MELB50 Part Data Attributes
|
LGR2D122MELB50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGR2D122MELB50
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.46 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGR2D122MELB50
This table gives cross-reference parts and alternative options found for LGR2D122MELB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR2D122MELB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX122M200K052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | LGR2D122MELB50 vs 381LX122M200K052 |
EETXB2D122KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGR2D122MELB50 vs EETXB2D122KJ |
381EL122M200K052 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGR2D122MELB50 vs 381EL122M200K052 |
LGR2D122MEKB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGR2D122MELB50 vs LGR2D122MEKB50 |
ALC42D122CF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | LGR2D122MELB50 vs ALC42D122CF200 |
LGY2D122MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LGR2D122MELB50 vs LGY2D122MELB |
TYSH2D128K50ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF | TE Connectivity | LGR2D122MELB50 vs TYSH2D128K50ML |
ALC42F122CF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | LGR2D122MELB50 vs ALC42F122CF200 |
LGR2D122MEUB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGR2D122MELB50 vs LGR2D122MEUB50 |
ALC42A122CF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | LGR2D122MELB50 vs ALC42A122CF200 |