Part Details for LGS-3304BC-S-4X4 by 3M Interconnect
Overview of LGS-3304BC-S-4X4 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3304BCPZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 4 channel BI-DI | |
ADG3304BCBZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 4-channel BI-DI | |
ADG3304BCPZ-REEL | Analog Devices | 1.2 V - 5.5 V, 4 channel BI-DI |
Price & Stock for LGS-3304BC-S-4X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGS-3304BC-S-4X4
|
TTI | LGS-3304BC-S-4X4 Min Qty: 3700 Package Multiple: 3700 Container: Each | Americas - 0 |
|
$1.6200 | Buy Now |