Part Details for LH0101AK-MIL by National Semiconductor Corporation
Overview of LH0101AK-MIL by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for LH0101AK-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$337.2000 | Buy Now |
|
Quest Components | OP-AMP, 7000 UV OFFSET-MAX, 5 MHZ BAND WIDTH, MBFM8 | 14 |
|
$108.0000 / $117.0000 | Buy Now |
|
Quest Components | OP-AMP, 7000 UV OFFSET-MAX, 5 MHZ BAND WIDTH, MBFM8 | 5 |
|
$390.0000 / $450.0000 | Buy Now |
Part Details for LH0101AK-MIL
LH0101AK-MIL CAD Models
LH0101AK-MIL Part Data Attributes
|
LH0101AK-MIL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH0101AK-MIL
National Semiconductor Corporation
IC OP-AMP, 7000 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBFM8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-3 | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Slew Rate-Min | 7.5 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 50000 | |
Wideband | NO |
Alternate Parts for LH0101AK-MIL
This table gives cross-reference parts and alternative options found for LH0101AK-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0101AK-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0101AK-MIL | OP-AMP, 7000uV OFFSET-MAX, 5MHz BAND WIDTH, MBFM8 | Texas Instruments | LH0101AK-MIL vs LH0101AK-MIL |