Part Details for LH1050WL3702 by Arcolectric
Overview of LH1050WL3702 by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LH1050WL3702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7823
|
Newark | Indicator Light |Arcolectric (Bulgin Limited) LH1050WL3702 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 738 |
|
$7.0200 / $9.5500 | Buy Now |
DISTI #
71029322
|
RS | T1-3/4 LH Chrome w/2.1V Green LED Installed | Arcolectric (Bulgin Ltd.) LH1050WL3702 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1200 / $5.4900 | RFQ |
|
Onlinecomponents.com | T1 3/4 (5mm) Lampholder With Light Focusing Reflector RoHS: Compliant |
738 Partner Stock |
|
$4.8400 / $7.5700 | Buy Now |
|
Master Electronics | T1 3/4 (5mm) Lampholder With Light Focusing Reflector RoHS: Compliant |
738 Partner Stock |
|
$4.8400 / $7.5700 | Buy Now |
Part Details for LH1050WL3702
LH1050WL3702 CAD Models
LH1050WL3702 Part Data Attributes
|
LH1050WL3702
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
LH1050WL3702
Arcolectric
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 17.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 555 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 30 deg |