Part Details for LH250602S by Littelfuse Inc
Overview of LH250602S by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH250602S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B8639
|
Newark | Acs 250V Class H Block 60A 2 Pole/Box |Littelfuse LH250602S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2500 / $47.9600 | Buy Now |
DISTI #
576-LH250602S
|
Mouser Electronics | Fuse Holder 60A 250V 2 Pole Screw Connector RoHS: Not Compliant | 0 |
|
$36.2400 / $50.7400 | Order Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 250V 60A CHASSIS | 0 |
|
$57.0052 / $60.9956 | RFQ |