Part Details for LH80/1 by Dialight
Overview of LH80/1 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH80/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1"" Incand. PMI Base |
30 In Stock |
|
$32.7300 / $34.9800 | Buy Now |
|
Quest Components | LH80/1 | 1 |
|
$16.6939 | Buy Now |
|
Master Electronics | 1"" Incand. PMI Base |
30 In Stock |
|
$32.7300 / $34.9800 | Buy Now |